NTN HK0509FM 5 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 9 mm OD
- RS Stock No.:
- 453-674
- Mfr. Part No.:
- HK0509FM
- Brand:
- NTN
Subtotal (1 unit)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.58 |
*price indicative
- RS Stock No.:
- 453-674
- Mfr. Part No.:
- HK0509FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 9mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 2.45kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 9mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1.99kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | HK0509FM | |
| Maximum Speed - Oil | 40000rpm | |
| Limiting Speed | 27000rpm, 40000rpm | |
| Maximum Speed - Grease | 27000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 5mm | ||
Race Width 9mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 2.45kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Outside Diameter 9mm | ||
Internal Clearance CN | ||
Static Load Rating 1.99kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series HK0509FM | ||
Maximum Speed - Oil 40000rpm | ||
Limiting Speed 27000rpm, 40000rpm | ||
Maximum Speed - Grease 27000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK0912F 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK0910FM 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK0408T2 4 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 8 mm OD
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
