NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- RS Stock No.:
- 453-695
- Mfr. Part No.:
- HK2520D
- Brand:
- NTN
Subtotal (1 unit)*
$14.44
(exc. GST)
$15.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.44 |
*price indicative
- RS Stock No.:
- 453-695
- Mfr. Part No.:
- HK2520D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 9500rpm | |
| Series | HK2520D | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 20.3kN | |
| Outside Diameter | 32mm | |
| Static Load Rating | 33kN | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 9500rpm | ||
Series HK2520D | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 20.3kN | ||
Outside Diameter 32mm | ||
Static Load Rating 33kN | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
