NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- RS Stock No.:
- 453-705
- Mfr. Part No.:
- HK3020F
- Brand:
- NTN
Subtotal (1 unit)*
$15.19
(exc. GST)
$16.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $15.19 |
*price indicative
- RS Stock No.:
- 453-705
- Mfr. Part No.:
- HK3020F
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Internal Clearance | CN | |
| Limiting Speed | 8000rpm | |
| Outside Diameter | 37mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 22.3kN | |
| Series | HK3020F | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Material | Steel | |
| Static Load Rating | 39.5kN | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 5500rpm | ||
Internal Clearance CN | ||
Limiting Speed 8000rpm | ||
Outside Diameter 37mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 22.3kN | ||
Series HK3020F | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Material Steel | ||
Static Load Rating 39.5kN | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020LL/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
