NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 453-409
- Mfr. Part No.:
- 32315U
- Brand:
- NTN
Subtotal (1 unit)*
$532.96
(exc. GST)
$586.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.96 |
*price indicative
- RS Stock No.:
- 453-409
- Mfr. Part No.:
- 32315U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Series | 32315U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 395kN | |
| Limiting Speed | 3200rpm | |
| Outside Diameter | 160mm | |
| Static Load Rating | 470kN | |
| Cup Width | 45mm | |
| Number of Rows | 1 | |
| Cone Width | 55mm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
End Type Open | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3200rpm | ||
Series 32315U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 395kN | ||
Limiting Speed 3200rpm | ||
Outside Diameter 160mm | ||
Static Load Rating 470kN | ||
Cup Width 45mm | ||
Number of Rows 1 | ||
Cone Width 55mm | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly crafted for robust performance in diverse applications. Designed with a pressed steel cage, it enhances operational reliability and efficiency, reducing friction and wear. The bearing accommodates combined loads, making it an exceptional choice for rotating shafts under varying load conditions. With a maximum operating temperature threshold of 120 °C, it performs remarkably well in challenging environments. Ideal for machinery that demands precision and endurance, this product ensures smooth operation with high load-bearing capabilities.
Engineered for high reliability in dynamic applications
Optimised for reduced friction, extending service life
Accommodates both radial and axial loads effectively
Suitable for high-speed operations with excellent lubrication limits
Designed for easy installation and maintenance, enhancing user convenience
Composed of high-quality steel, ensuring durability and strength
- RS Stock No. 0455207
- Mfr. Part No. 30315U
Each
$395.05
- RS Stock No. 0455206
- Mfr. Part No. 30315DU
Each
$496.16
- RS Stock No. 0454914
- Mfr. Part No. 32021XU
Each
$358.02
- RS Stock No. 0453395
- Mfr. Part No. 32218U
Each
$351.55
Related links
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- FAG 30315-A Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 32315 Taper 75 mm ID Roller Bearing, 160 mm OD












