NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 455-206
- Mfr. Part No.:
- 30315DU
- Brand:
- NTN
Subtotal (1 unit)*
$496.16
(exc. GST)
$545.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.16 |
*price indicative
- RS Stock No.:
- 455-206
- Mfr. Part No.:
- 30315DU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Cone Width | 37mm | |
| Bearing Dynamic Load Rating | 238kN | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 30315DU | |
| Maximum Speed - Grease | 2100rpm | |
| Static Load Rating | 256kN | |
| Cup Width | 26mm | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
Cone Width 37mm | ||
Bearing Dynamic Load Rating 238kN | ||
End Type Open | ||
Outside Diameter 160mm | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 2800rpm | ||
Series 30315DU | ||
Maximum Speed - Grease 2100rpm | ||
Static Load Rating 256kN | ||
Cup Width 26mm | ||
Limiting Speed 2800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to accommodate both radial and axial loads, making it ideal for a variety of applications. Manufactured with precision, it features a robust pressed steel cage that ensures longevity and reliability in operation. With meticulous attention to detail, this bearing promotes smooth rotation while significantly reducing frictional forces, thus enhancing performance. Its impressive load ratings and temperature resilience make it suitable for demanding environments, ensuring optimal functionality across various mechanical systems. Backed by extensive expertise, this product exemplifies quality and durability, making it a trusted choice for engineers and maintenance professionals alike.
Designed for optimal load distribution, ensuring efficient operation
Constructed with high-quality materials to guarantee durability
Facilitates smooth shaft rotation, reducing wear and tear
Offers excellent temperature resilience for challenging conditions
Equipped with a tapered design for increased stability under load
Related links
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- FAG 30315-A Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 32315 Taper 75 mm ID Roller Bearing, 160 mm OD
