NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- RS Stock No.:
- 454-679
- Mfr. Part No.:
- 4T-L44649/L44610
- Brand:
- NTN
Subtotal (1 unit)*
$32.38
(exc. GST)
$35.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.38 |
*price indicative
- RS Stock No.:
- 454-679
- Mfr. Part No.:
- 4T-L44649/L44610
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 26.9mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Series | 4T-L44649/L44610 | |
| Maximum Speed - Oil | 9900rpm | |
| Maximum Speed - Grease | 7400rpm | |
| Outside Diameter | 50mm | |
| Static Load Rating | 34kN | |
| Cup Width | 10.668mm | |
| Cone Width | 14.732mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 7400rpm, 9900rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 26.9mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 28.8kN | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Series 4T-L44649/L44610 | ||
Maximum Speed - Oil 9900rpm | ||
Maximum Speed - Grease 7400rpm | ||
Outside Diameter 50mm | ||
Static Load Rating 34kN | ||
Cup Width 10.668mm | ||
Cone Width 14.732mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 7400rpm, 9900rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
- RS Stock No. 0454680
- Mfr. Part No. 4T-L45449/L45410
Each
$25.63
- RS Stock No. 0454663
- Mfr. Part No. 4T-32010X
Each
$62.58
- RS Stock No. 0453478
- Mfr. Part No. NKS35
Each
$75.70
- RS Stock No. 0453593
- Mfr. Part No. 4T-30213
Each
$119.12
Related links
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- Timken L44649/L44610 Taper 26.98 mm ID Roller Bearing, 50.29 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD












