NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$395.05

(exc. GST)

$434.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.05

*price indicative

RS Stock No.:
455-207
Mfr. Part No.:
30315U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Outside Diameter

160mm

Maximum Speed - Oil

3200rpm

Cup Width

31mm

Number of Rows

1

Series

30315U

Limiting Speed

3200rpm

Maximum Speed - Grease

2400rpm

Static Load Rating

305kN

Standards/Approvals

ISO 355

End Type

Open

Bearing Dynamic Load Rating

283kN

Cone Width

37mm

Bearing Material

Through Hardened Steel

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing embodies precision engineering, making it an ideal choice for a variety of applications where durability and performance are foremost. Designed with a pressed steel cage, it ensures robust structural integrity while facilitating smooth operation under varying load conditions. The meticulously crafted internal and external diameters enhance compatibility with numerous machinery setups, providing versatility without compromising reliability. With outstanding dynamic and static load ratings, this bearing offers peace of mind for operators seeking long-lasting, high-performance components. Featuring a comprehensive operational temperature range, it is suited for complex environments, ensuring functionality even in extreme conditions. Combining strength with innovative engineering, this bearing is the ultimate solution for maintaining optimal machinery performance.

Robust pressed steel cage design enhances overall durability

Optimised for efficient load distribution in high-performance applications

Versatile design compatible with various machinery setups

Designed for functionality in extreme temperature conditions

Minimises maintenance needs thanks to its high-quality construction

Facilitates smooth operation, reducing friction and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy