NSK 30204J Taper 20 mm ID Taper Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$28.76

(exc. GST)

$31.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.76

*price indicative

RS Stock No.:
643-771
Mfr. Part No.:
30204J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Taper Roller Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Cone Width

15.25mm

Standards/Approvals

ISO 355

Static Load Rating

28500N

Bearing Dynamic Load Rating

34500N

Maximum Speed - Oil

11000rpm

Maximum Speed - Grease

8000rpm

Bearing Type

Taper

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered roller bearing designed for high-load applications requiring precise axial and radial support. It features a bore diameter of 20 mm, an outside diameter of 47 mm, and a total width of 15.25 mm. With a basic dynamic load rating of 34,500 N and a basic static load rating of 28,500 N, it is suitable for both grease and oil lubrication systems. This bearing is ideal for use in automotive, industrial, and machinery applications where high performance and durability are essential.

Compact dimensions

Durable construction

ISO355 standard compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy