RS PRO 32009 Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS Stock No.:
- 146-9282
- Mfr. Part No.:
- 32009
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$49.64
(exc. GST)
$54.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $49.64 | - |
| 13 - 64 | $48.68 | 1% |
| 65 + | $40.07 | 19% |
*price indicative
- RS Stock No.:
- 146-9282
- Mfr. Part No.:
- 32009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Cone Width | 20mm | |
| Number of Rows | 1 | |
| Outside Diameter | 75mm | |
| Limiting Speed | 8500rpm | |
| Static Load Rating | 80kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 71.7kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Cone Width 20mm | ||
Number of Rows 1 | ||
Outside Diameter 75mm | ||
Limiting Speed 8500rpm | ||
Static Load Rating 80kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 71.7kN | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
- RS PRO GE45FO-2RS Parallel 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
