FAG 30315-A Taper Roller 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$470.43

(exc. GST)

$517.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.43

*price indicative

RS Stock No.:
311-096
Mfr. Part No.:
30315-A
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

75mm

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

295000N

Number of Rows

1

Cone Width

37mm

Standards/Approvals

DIN ISO 355/DIN 720

Limiting Speed

4600rpm

Outside Diameter

160mm

Bearing Dynamic Load Rating

250000N

Bearing Type

Taper Roller

COO (Country of Origin):
AT
The FAG Tapered Roller Bearing is engineered for optimal performance in demanding applications. Designed to accommodate both radial and axial loads, it features a robust construction that ensures reliability under various conditions. The precision design adheres to DIN ISO standards, making it suitable for use across a range of industrial machinery.

Standard quality level ensures longevity and reduced maintenance

Designed to handle both radial and axial forces effectively

Lightweight yet durable design optimises performance without adding bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy