SKF M20 x 1.5 Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 464-796
- Mfr. Part No.:
- SI 20 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$371.80
(exc. GST)
$408.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.80 |
*price indicative
- RS Stock No.:
- 464-796
- Mfr. Part No.:
- SI 20 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 30kN | |
| Thread Standard | Metric | |
| Static Load Rating | 57kN | |
| Connection Gender | Female | |
| Outside Diameter | 54mm | |
| Overall Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 30kN | ||
Thread Standard Metric | ||
Static Load Rating 57kN | ||
Connection Gender Female | ||
Outside Diameter 54mm | ||
Overall Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread. Some sizes have different fitting dimensions (SIA series).
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Related links
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M52 x 3 Steel Rod End, 50 mm Bore Metric
- SKF M20 x 1.5 Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF Steel Rod End Metric
- SKF M16 x 1.5 Female Steel Rod End, 20 mm Bore Metric
