SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 231-4562
- Mfr. Part No.:
- SA 20 ES
- Brand:
- SKF
Subtotal (1 unit)*
$179.41
(exc. GST)
$197.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.41 |
*price indicative
- RS Stock No.:
- 231-4562
- Mfr. Part No.:
- SA 20 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Male | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 30kN | |
| Thread Standard | Metric | |
| Static Load Rating | 42.5kN | |
| Connection Gender | Male | |
| Outside Diameter | 54mm | |
| Standards/Approvals | No | |
| Overall Width | 107mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Male | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 30kN | ||
Thread Standard Metric | ||
Static Load Rating 42.5kN | ||
Connection Gender Male | ||
Outside Diameter 54mm | ||
Standards/Approvals No | ||
Overall Width 107mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
SKF Series SA Rod End, 20mm Bore size, 30 kN Dynamic Load Rating - SA20 ES
This rod end is essential for various mechanical applications, providing dependable connections and facilitating smooth motion in machinery. Designed with a male configuration, it accommodates substantial loads, making it suitable for sectors such as automation, electronics, and mechanical engineering. Its sturdy construction ensures consistent performance and longevity.
Features & Benefits
• Made from durable steel for enhanced strength
• Features a right-hand thread for straightforward installation
• Compact design with an overall length of 107mm
Applications
• Utilised with linear actuators for precise movement control
• Commonly used in robotic arms for stable joint articulation
• Suitable for suspension systems in automotive
• Employed in conveyor systems to facilitate smooth operation
• Ideal for assembly lines with high-load capacity requirements
What is the recommended installation process for this component?
It is advisable to secure the rod end firmly, ensuring proper alignment and torque specifications to prevent slippage.
Is this component compatible with other metric connectors?
Yes, it is designed to work with other metric connectors, facilitating seamless integration in various systems.
How do I determine the appropriate load capacity for my application?
Consider the operational conditions and dynamic factors to select a suitable load threshold for your system.
Related links
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF Steel Rod End Metric, 20 mm Bore
- SKF M14 Male Steel Rod End Metric, 15 mm Bore
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
