SKF M20 x 1.5 Steel Rod End Metric, 20mm Bore

Subtotal (1 unit)*

$298.28

(exc. GST)

$328.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.28

*price indicative

RS Stock No.:
464-841
Mfr. Part No.:
SAL 20 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M20 x 1.5

Product Type

Rod End

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

30kN

Static Load Rating

42.5kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

54mm

Overall Width

16mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The male thread is available with a left- (prefix SAL) or a right-hand thread.

Suitable for heavy static, alternating or impact loads

Simple and ready-to-mount

Easy to relubricate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy