SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric

Subtotal (1 pack of 5 units)*

$669.49

(exc. GST)

$736.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$669.49$133.898

*price indicative

RS Stock No.:
587-998
Mfr. Part No.:
SI 20 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M20 x 1.5 Female

Product Type

Rod End

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

30kN

Static Load Rating

57kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

54mm

Standards/Approvals

RoHS

Thread Direction

Right Hand

Overall Width

16mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.

Simple and ready to mount

Easy to relubricate

Durable construction enhances lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy