SKF M20 x 1.5 Steel Rod End, 20mm Bore Metric

Subtotal (1 unit)*

$564.00

(exc. GST)

$620.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.00

*price indicative

RS Stock No.:
464-730
Mfr. Part No.:
SIKB 20 F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M20 x 1.5

Product Type

Rod End

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

31kN

Static Load Rating

50kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

51mm

Standards/Approvals

No

Overall Width

25mm

COO (Country of Origin):
DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.

Long service life

Maintenance-free

Relatively insensitive to contaminants

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy