SKF M20 x 1.5 Female Steel Rod End, 25mm Bore Metric

Subtotal (1 pack of 5 units)*

$1,317.54

(exc. GST)

$1,449.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,317.54$263.508

*price indicative

RS Stock No.:
588-349
Mfr. Part No.:
SIQG 25 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M20 x 1.5 Female

Bore Diameter

25mm

Material

Steel

Dynamic Load Rating

48kN

Static Load Rating

15624lb

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

2.4409in

Overall Width

0.9843in

Standards/Approvals

RoHS

Thread Direction

Right Hand

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The inner ring is extended on both sides. The bearing requires maintenance and can be relubricated via grease fitting in the housing and for sizes 16 and larger also via the shaft. The female thread is available with a left (prefix SIL) or right-hand thread.

Easy to relubricate

Suitable for heavy static, alternating or impact loads

Simple and ready-to-mount

Slotted shank with clamping screws

Suitable for hydraulic cylinders

Bearing can be exchanged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy