Subtotal (1 unit)*
$675.21
(exc. GST)
$742.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.21 |
*price indicative
- RS Stock No.:
- 215-4651
- Mfr. Part No.:
- SI 35 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Material | Steel | |
| Dynamic Load Rating | 80kN | |
| Static Load Rating | 134kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 84mm | |
| Overall Width | 84mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Material Steel | ||
Dynamic Load Rating 80kN | ||
Static Load Rating 134kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 84mm | ||
Overall Width 84mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF Steel Rod End Metric
- SKF M36 x 2 in Steel Rod End Metric, 35 mm Bore
- SKF M36 x 3 Steel Rod End, 35 mm Bore Metric
- SKF M20 x 1.5 Steel Rod End, 20 mm Bore Metric
- SKF M52 x 3 Steel Rod End, 50 mm Bore Metric
- SKF M36 x 3 Rod End Metric, 35 mm Bore
- SKF M45 x 3 Steel Rod End Metric, 45 mm Bore
- SKF Steel Rod End Metric, 35 mm Bore
