SKF M52 x 3 Steel Rod End, 50mm Bore Metric

Subtotal (1 unit)*

$1,763.65

(exc. GST)

$1,940.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.65

*price indicative

RS Stock No.:
464-797
Mfr. Part No.:
SI 50 ES-2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M52 x 3

Bore Diameter

50mm

Material

Steel

Dynamic Load Rating

156kN

Thread Standard

Metric

Connection Gender

Female

Standards/Approvals

No

Overall Width

254mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread. Some sizes have different fitting dimensions (SIA series).

Long service life

Minimal maintenance

Easy to relubricate

Suitable for heavy static, alternating or impact loads

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy