Subtotal (1 bag of 100 units)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $34.63 | $0.346 |
*price indicative
- RS Stock No.:
- 304-098
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 15.5mm | |
| Fixing Hole Diameter | 4.1mm | |
| Rivet Body Material | Nylon | |
| Minimum Grip | 12.5mm | |
| Maximum Grip | 14mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Head Diameter | 8mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 15.5mm | ||
Fixing Hole Diameter 4.1mm | ||
Rivet Body Material Nylon | ||
Minimum Grip 12.5mm | ||
Maximum Grip 14mm | ||
Finish Plain | ||
Head Type Brad | ||
Head Diameter 8mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 12.5 mm to 14 mm Grip Range, Black
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing materials where a tight and secure fit is required. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a secure fit.
Grommet expansion: Provides a tight fit by expanding the grommet when the head is pushed in.
Removable head: Allows for easy removal by pulling the head, offering flexibility in applications.
Durable nylon material: Ensures longevity and resistance to wear and tear.
Complies with UL 94 V-2 standards: Meets safety and flammability requirements for various applications.
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Rivet Type: Snap
Grip Range: 12.5 mm to 14 mm
Finish: Plain
Head Type: Brad
Rivet Diameter: 4 mm
Rivet Length: 15.5 mm
Fixing Hole Diameter: 4.2 mm
Rivet Body Material: Nylon
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
