Subtotal (1 bag of 100 units)*
$30.49
(exc. GST)
$33.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.49 | $0.305 |
*price indicative
- RS Stock No.:
- 304-072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 4mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 4mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4 mm Diameter, Nylon
RS PRO Snap Rivets are designed for secure and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for situations where a quick and reliable assembly is required. Made from durable nylon, they offer a plain finish and are suitable for use in environments where non-metallic fasteners are preferred.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a tight and secure fit.
Removable head: Allows for easy removal by pulling the head, providing flexibility for maintenance or adjustments.
Nylon material: Offers durability and resistance to corrosion, making it suitable for various environments.
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in demanding applications.
Brad head type: Provides a neat and flush finish, ideal for aesthetic applications.
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Rivet Type: Snap
Grip Range: 1.7 mm to 2.5 mm
Fixing Hole Diameter: 4.2 mm
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

