Subtotal (1 bag of 100 units)*
$34.08
(exc. GST)
$37.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $34.08 | $0.341 |
*price indicative
- RS Stock No.:
- 304-064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2mm | |
| Rivet Length | 5.6mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2mm | ||
Rivet Length 5.6mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These expanding push-in rivets are ideal for creating secure connections without the need for additional tools. Their primary benefit is the ease of installation and removal, making them perfect for temporary or adjustable assemblies.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a tight fit
Removable head: Allows for easy disassembly by pulling the head, facilitating maintenance and adjustments
Nylon construction: Provides durability and resistance to corrosion, suitable for various environments
Brad head type: Offers a low-profile finish, enhancing the aesthetic of the assembly
UL 94 V-2 standard: Meets flammability requirements, ensuring safety in electrical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White, allowing for a clean and discreet appearance in assemblies
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
