Subtotal (1 bag of 100 units)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.74 | $0.257 |
*price indicative
- RS Stock No.:
- 304-091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 9mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Standards Met | UL94-V2 | |
| Colour | White | |
| Grip Range Maximum | 7.5mm | |
| Grip Range Minimum | 6.5mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 9mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Standards Met UL94-V2 | ||
Colour White | ||
Grip Range Maximum 7.5mm | ||
Grip Range Minimum 6.5mm | ||
Finish Plain | ||
Head Type Brad | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 6.5 mm to 7.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These expanding push-in rivets are ideal for securing materials with a grip range of 6.5 mm to 7.5 mm. Made from durable nylon, they offer a reliable and reusable fastening option.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a secure fit.
Removable head: Enables easy removal by pulling the head, providing a reusable fastening solution.
Nylon construction: Offers durability and resistance to environmental factors, ensuring long-lasting performance.
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in various environments.
White colour: Provides a clean and professional appearance suitable for visible installations.
Removable head: Enables easy removal by pulling the head, providing a reusable fastening solution.
Nylon construction: Offers durability and resistance to environmental factors, ensuring long-lasting performance.
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in various environments.
White colour: Provides a clean and professional appearance suitable for visible installations.
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Rivet Body Material: Nylon
Colour: White
Rivet Body Material: Nylon
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
