RS PRO Steel Blind Rivet, 4.8 mm

Bulk discount available

Subtotal (1 bag of 100 units)*

$62.87

(exc. GST)

$69.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$62.87$0.629
5 +$51.75$0.518

*price indicative

RS Stock No.:
206-5440
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

14.5mm

Fixing Hole Diameter

5.1mm

Rivet Body Material

Steel

Mandrel Material

Steel

Minimum Grip

1.8mm

Finish

Plain

Maximum Grip

11mm

Head Type

Dome

Standards/Approvals

DIN 7337

Head Diameter

4.8mm

RoHS Status: Exempt

RS PRO Dome Head Structural Lock Blind Rivet


RS PRO introduces a fantastic range of dome head structural lock blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Specifically designed to meet applications where high shear and tensile strengths are required due to the high clamping properties. The domed head is the most common and multifunctional style.

Made from steel to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These steel rivets have a wide grip range with excellent load spread setting and mandrel locking system.

Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.

Features and Benefits


  • Made from steel for solid rivets and structural strength

  • Easy and clean installation

  • Can be used where only one side of the application is accessible

  • Increased grip range 1.8 mm – 11 mm

  • Creates a permanent and high tensile structural rivet joint with little effort

  • Body length 14.5 mm

  • Applications


    Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for environments where high shear and tensile strengths are necessary, whilst the high clamping properties assist with moisture and pressure types of applications. Most common, everyday rivet applications include:

    Building and construction

    White goods

    Transportation and infrastructure

    Woodworking and decorative finishing

    Fine metalwork

    Aviation, aerospace, and automotive

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links