Subtotal (1 bag of 50 units)*
$73.60
(exc. GST)
$80.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $73.60 | $1.472 |
*price indicative
- RS Stock No.:
- 232-6869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 7mm | |
| Rivet Length | 5.6mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 5.7mm | |
| Maximum Thickness of Material | 8.7mm | |
| Finish | Plain | |
| Head Diameter | 10.03mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 7mm | ||
Rivet Length 5.6mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 5.7mm | ||
Maximum Thickness of Material 8.7mm | ||
Finish Plain | ||
Head Diameter 10.03mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
RS PRO Nylon Snap Ratchet Rivets
RS PRO brings you a fantastic range of snap-fit nylon rivets, designed to be a tool-free solution for fastening materials. Sometimes referred to as panel fasteners, these rivets can be snapped together through a pre-drilled hole to join thin materials together. RS Pro snap rivets in natural or black colour, feature two-part ratchet-locking construction and it will not crush or damage soft or brittle materials. Made from nylon 6.6 they provide a neat plain finished appearance whilst providing electrical insulation and chemical corrosion resistance.
Features and Benefits
Applications
Push-in rivets, snap rivets or snap fasteners provide a quick and easy fixing solution that requires only finger pressure to clip into place. As such, they are a convenient solution to lightweight fastening applications without damaging materials. These components are commonly used in applications such as
DIY
Building
Furniture
White Goods
