Alpha Wire Cable Gland Plug, M16 Thread, Plastic, 20 mm Diameter Threaded Black
- RS Stock No.:
- 175-3740
- Distrelec Article No.:
- 304-30-084
- Mfr. Part No.:
- HPM16 BK080
- Brand:
- Alpha Wire
Subtotal (1 bag of 10 units)*
$18.81
(exc. GST)
$20.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship
- Plus 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $1.881 | $18.81 |
*price indicative
- RS Stock No.:
- 175-3740
- Distrelec Article No.:
- 304-30-084
- Mfr. Part No.:
- HPM16 BK080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Thread Size | M16 | |
| Sub Type | Blanking | |
| Material | Plastic | |
| Diameter | 20mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Thread Size M16 | ||
Sub Type Blanking | ||
Material Plastic | ||
Diameter 20mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Series FIT Wire Management | ||
Belden Alpha Wire Blanking Plug, 20mm Diameter, Thermoplastic Material - FIT Series - HPM16 BK080
Add an extra layer of protection to your cable installation with this blanking plug from Belden Alpha Wire. It seals off unused openings in a cable gland to prevent dust, dirt and moisture from getting in, ensuring the gland maintains its IP protection rating. This also reduces the risk of electrical hazards. Threaded for easy insertion with an M16 x 1.5 thread size, the end cap fits neatly into your existing setup. A robust nylon body gives the plug high mechanical strength and resistance to heat, corrosion and chemicals.
Features & Benefits
• IP68 rating indicates protection against dust and water
• Rubber seal keeps contaminants and moisture out
• Flame-retardant, for fire safety in the workplace
Applications
• Process controls
• Data cables
• Telecommunications
Can this blanking plug withstand extreme temperatures?
Yes, this hardy plug can be permanently installed at operating temperatures between -20°C and +100°C. With intermittent use, this range is extended to -30°C and +150°C.
Alpha Wire Cable Gland Plug, M16 Thread, Chloroprene Rubber, Polyamide, 20 mm Diameter Threaded Grey
- RS Stock No. 1722262
- Mfr. Part No. HPM16 SL080
Each (In a Bag of 10)
$1.881
- RS Stock No. 1753742
- Mfr. Part No. HPM25 BK080
Each (In a Bag of 10)
$2.202
- RS Stock No. 1753739
- Mfr. Part No. HPM12 BK080
Each (In a Bag of 10)
$1.548
- RS Stock No. 8659773
Each (In a Pack of 100)
$0.662
Related links
- Alpha Wire Chloroprene Rubber 20 mm Diameter Threaded
- Alpha Wire Plastic, 25 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 44 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 22 mm Diameter Threaded
- Alpha Wire Plastic, 33 mm Diameter Threaded
- Alpha Wire Plastic, 19 mm Diameter Threaded












