RS PRO Nylon Snap Rivet, 7.14 mm

Subtotal (1 bag of 50 units)*

$18.93

(exc. GST)

$20.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.93$0.379

*price indicative

RS Stock No.:
232-6867
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

7.14mm

Rivet Length

8.7mm

Rivet Body Material

Nylon

Minimum Thickness of Material

8.8mm

Maximum Thickness of Material

12.7mm

Finish

Plain

Standards/Approvals

RoHS

Head Diameter

19.05mm

COO (Country of Origin):
US

RS PRO Nylon Snap Ratchet Rivets


RS PRO brings you a fantastic range of snap-fit nylon rivets, designed to be a tool-free solution for fastening materials. Sometimes referred to as panel fasteners, these rivets can be snapped together through a pre-drilled hole to join thin materials together. RS Pro snap rivets in natural or black colour, feature two-part ratchet-locking construction and it will not crush or damage soft or brittle materials. Made from nylon 6.6 they provide a neat plain finished appearance whilst providing electrical insulation and chemical corrosion resistance.

Features and Benefits


  • Two-part ratchet-locking construction - no tools for quick and easy assembly

  • Made from nylon 6.6, with the neat finished appearance

  • Will not crush or damage soft or brittle materials

  • Suits panel thicknesses from 3 to 12.7mm

  • Available with hole diameters from 5 to 7.14mm

  • Applications


    Push-in rivets, snap rivets or snap fasteners provide a quick and easy fixing solution that requires only finger pressure to clip into place. As such, they are a convenient solution to lightweight fastening applications without damaging materials. These components are commonly used in applications such as

    DIY

    Building

    Furniture

    White Goods

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy