Thomas & Betts, G971NP Uninsulated Ring Terminal, 1/4 in Stud Size
- RS Stock No.:
- 253-2423
- Mfr. Part No.:
- 7TAI029980R0180
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$1,119.10
(exc. GST)
$1,231.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $11.191 | $1,119.10 |
*price indicative
- RS Stock No.:
- 253-2423
- Mfr. Part No.:
- 7TAI029980R0180
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | G971NP | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Overall Length | 1.59in | |
| Stud Size | 1/4 in | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series G971NP | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Overall Length 1.59in | ||
Stud Size 1/4 in | ||
Contact Plating Nickel Plated | ||
Contact Material Copper | ||
Standards/Approvals UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has non-insulated tubular ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Nickel plated
Length - 1.59 inches
Bolt hole - 1/4 inch
Related links
- Thomas & Betts 1/4 in Stud Size, Metallic
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 10 AWG 14 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size, White
- Thomas & Betts 1/4 in Stud Size, Red
- Thomas & Betts 1/4 in Stud Size, Blue