Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- RS Stock No.:
- 282-3306
- Mfr. Part No.:
- 6ES7921-5AK20-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$204.67
(exc. GST)
$225.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.67 |
*price indicative
- RS Stock No.:
- 282-3306
- Mfr. Part No.:
- 6ES7921-5AK20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Connector Module | |
| Series | 6ES7921 | |
| For Use With | Analog I/O Modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Connector Module | ||
Series 6ES7921 | ||
For Use With Analog I/O Modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- RO
Siemens 6ES7921 Series Front Connector, Connector Module Type, For Use With Analog I/O Modules - 6ES7921-5AK20-0AA0
This front connector provides a purpose-built Interface for connecting analogue I/O modules within industrial control systems. It functions as an accessory connector module designed to mate with analogue input and output units, simplifying wiring and module replacement tasks in distributed automation racks.
Features and Benefits:
• Designed as a front-mounted connector module for quick access
• Supports integration with analogue I/O modules for straightforward connectivity
• Acts as a spare-part option to facilitate Rapid field replacement
• Compatible with S7-style analogue module configurations to Streamline service operations
• Supplied by the original equipment manufacturer to ensure form-fit compatibility
• Supports integration with analogue I/O modules for straightforward connectivity
• Acts as a spare-part option to facilitate Rapid field replacement
• Compatible with S7-style analogue module configurations to Streamline service operations
• Supplied by the original equipment manufacturer to ensure form-fit compatibility
Applications
• Suitable for use with analogue input modules in PLC racks
• Used with analogue output modules for signal distribution
• Ideal for system maintenance as a replacement connector spare part
• Can be used during retrofit projects to restore module connections
• Used with analogue output modules for signal distribution
• Ideal for system maintenance as a replacement connector spare part
• Can be used during retrofit projects to restore module connections
How does this connector assist during module replacement?
It allows the front-end Interface to be swapped without disturbing rear wiring, reducing downtime during service interventions.
Is this item intended for general-purpose connector use?
No, it is specifically designed as an accessory connector module for analogue I/O modules in Siemens control installations.
Can it be procured as a spare to keep on-site?
Yes, it is intended to serve as a spare part to support Rapid replacement of front connectors in operational systems.
Related links
- Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Analog Modules
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Siemens Power Supply 6ES7921 Series
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
