Thomas & Betts, 210214-1 Uninsulated Ring Terminal, 1/4 in Stud Size 10 AWG 14 AWG Wire Size

Subtotal (1 pack of 250 units)*

$1,085.75

(exc. GST)

$1,194.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$4.343$1,085.75

*price indicative

RS Stock No.:
253-1272
Mfr. Part No.:
7TAI029010R0005
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Series

210214-1

Product Type

Ring Terminal

Insulation

Uninsulated

Insulation Material

Copper

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

10AWG

Overall Length

1.41in

Stud Size

1/4 in

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has insulation piercing magnet wire ring terminal. The material used for the ring terminal is copper alloy and color of it is metallic.

Tin plated

Length - 0.59 inches

Stud size- 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy