Molex, 19073 Insulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red

Subtotal (1 reel of 1500 units)*

$1,307.08

(exc. GST)

$1,437.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,307.08$0.871

*price indicative

RS Stock No.:
684-521
Mfr. Part No.:
19073-0043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19073

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Stud Size

M4

Colour

Red

Standards/Approvals

RoHS, REACH, IEC-62474, IEC 61249-2-21

COO (Country of Origin):
US
The Molex Avikrimp Ring Tongue Terminal designed for reliable connectivity in various electrical applications. This terminal accommodates 22-18 AWG wire and features a stud size of 8 (M4) for seamless integration. Constructed with a closed barrel type, it ensures a secure crimp for lasting performance. The terminal's red colours and Mylar tape carrier offer visibility and protection, making it suitable for diverse environments. With a length of 20.60mm, this terminal not only meets industry standards but also provides a robust solution for strategic electrical connections. Ideal for use in combination with various crimping and pneumatic tools, it embodies durability and compliance, serving as an essential component in the assembly of efficient electrical systems.

Compatible with crimp or compression termination interfaces

Nylon insulation delivers robust flammability rating of 94V-2

Plating material in tin for excellent conductivity

Global acceptance by CSA and UL, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy