Thomas & Betts, 204210-1 Uninsulated Ring Terminal, 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- RS Stock No.:
- 253-1269
- Mfr. Part No.:
- 7TAI029010R0000
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$805.70
(exc. GST)
$886.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.057 | $805.70 |
*price indicative
- RS Stock No.:
- 253-1269
- Mfr. Part No.:
- 7TAI029010R0000
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | 204210-1 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 1.58in | |
| Stud Size | 1/4 in | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series 204210-1 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 1.58in | ||
Stud Size 1/4 in | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire ring terminal is 10,380 to 52,480 circular mil area. It is made from copper alloy (tin plated).
Length - 1.58 inches
Width- 0.81 inches
Length of teeth 0.61 inches
Width of teeth 0.53 inches
Stud size 1/4 inches
Wire range - 12 AWG to 4 AWG
Related links
- Thomas & Betts 5/16 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 3/8 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 10 AWG 14 AWG Wire Size
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow