Thomas & Betts, K973 Uninsulated Ring Terminal, 3/8 in Stud Size

Subtotal (1 pack of 50 units)*

$821.90

(exc. GST)

$904.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$16.438$821.90

*price indicative

RS Stock No.:
253-1387
Mfr. Part No.:
7TAI029610R0020
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Series

K973

Product Type

Ring Terminal

Insulation

Uninsulated

Insulation Material

Copper

Overall Length

2.08in

Stud Size

3/8 in

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The ABB has non-insulated tubular ring terminal. The material used for the ring terminal is copper and color of it is metallic.

Tin plated

Length 2.08 inches

Bolt hole 3/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy