Thomas & Betts, RG9711 Insulated Ring Terminal, 1/4 in Stud Size, Red
- RS Stock No.:
- 253-2411
- Mfr. Part No.:
- 7TAI029860R0094
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$909.45
(exc. GST)
$1,000.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.189 | $909.45 |
*price indicative
- RS Stock No.:
- 253-2411
- Mfr. Part No.:
- 7TAI029860R0094
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Series | RG9711 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.25in | |
| Overall Length | 2.07in | |
| Stud Size | 1/4 in | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RG9711 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.25in | ||
Overall Length 2.07in | ||
Stud Size 1/4 in | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB nylon (red) insulated, large ring terminal has length of 2.07 inches, width of.69 inches, maximum insulation of 0.453. The bolt hole of size 1/4 inch. It is rated for voltages of up to 600V.
Wire range is 2AN
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 1/4 in Stud Size, White
- Thomas & Betts 1/4 in Stud Size, Blue
- Thomas & Betts 1/4 in Stud Size 8 AWG 8 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size, Red
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Molex 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- Thomas & Betts 1/4 in Stud Size, Metallic