Thomas & Betts, RH9711 Insulated Ring Terminal, 1/4 in Stud Size, White
- RS Stock No.:
- 253-2421
- Mfr. Part No.:
- 7TAI029870R0085
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$1,561.65
(exc. GST)
$1,717.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $31.233 | $1,561.65 |
*price indicative
- RS Stock No.:
- 253-2421
- Mfr. Part No.:
- 7TAI029870R0085
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RH9711 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 2.14in | |
| Stud Size | 1/4 in | |
| Colour | White | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RH9711 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 2.14in | ||
Stud Size 1/4 in | ||
Colour White | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is white.
Tin plated
Length 2.14 inches
Bolt hole 1/4 inch
- RS Stock No. 2532415
- Mfr. Part No. 7TAI029860R0100
Each (In a Pack of 50)
$24.721
- RS Stock No. 2532409
- Mfr. Part No. 7TAI029860R0086
Each (In a Pack of 100)
$4.999
- RS Stock No. 2532411
- Mfr. Part No. 7TAI029860R0094
Each (In a Pack of 50)
$18.189
- RS Stock No. 2532418
- Mfr. Part No. 7TAI029860R0109
Each (In a Pack of 25)
$32.43
Related links
- Thomas & Betts 3/8 in Stud Size, White
- Thomas & Betts 1/4 in Stud Size, Red
- Thomas & Betts 1/4 in Stud Size, Blue
- Thomas & Betts 1/4 in Stud Size 8 AWG 8 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size, Metallic
- Thomas & Betts 1/4 in Stud Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size











