Thomas & Betts, RA873 Insulated Ring Terminal, 10 Stud Size 16 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 253-1424
- Mfr. Part No.:
- 7TAI029850R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,196.00
(exc. GST)
$1,316.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.196 | $1,196.00 |
*price indicative
- RS Stock No.:
- 253-1424
- Mfr. Part No.:
- 7TAI029850R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RA873 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 0.89in | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RA873 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 0.89in | ||
Stud Size 10 | ||
Colour Red | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is red.
Tin plated
Length 0.89 inches
Width 0.31 inches
Related links
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red