RS PRO Insulated Ring Terminal, M10 Stud Size 22 AWG 16 AWG Wire Size, Red

Subtotal (1 bag of 50 units)*

$8.06

(exc. GST)

$8.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$8.06$0.161

*price indicative

RS Stock No.:
665-611
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

13.6mm

Inner Ring Diameter

10.5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M10

Colour

Red

Standards/Approvals

REACH, UL

COO (Country of Origin):
TW
The RS Pro Ring Terminals durable vinyl insulated connectors designed to ensure secure and reliable electrical connections. Featuring a corrosion resistant copper core for optimal conductivity and color coded vinyl insulation for protection and strain relief. Ideal for automotive, marine, and industrial applications with multiple size options available to suit various wiring needs.

High quality copper construction

Tin plated finish

Suitable for wide application

Secure and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy