Phoenix Contact Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Red
- RS Stock No.:
- 535-435
- Mfr. Part No.:
- 3240020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$70.02
(exc. GST)
$77.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.02 | $0.70 |
*price indicative
- RS Stock No.:
- 535-435
- Mfr. Part No.:
- 3240020
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | RoHS, EU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals RoHS, EU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed to ensure reliable connections in various electrical applications. Featuring a robust construction with halogen-free materials, it enhances safety while maintaining excellent conductivity through its copper build. The thoughtfully engineered design includes an 'Easy Entry' system that simplifies the insertion of conductors, making installations quicker and more efficient. With its striking red colour, it not only serves a functional purpose but also ensures easy identification in crowded environments. Whether it's for machinery or electrical panels, this product stands out for its durability and performance.
Constructed with halogen-free materials for enhanced safety
Features an 'Easy Entry' design for effortless conductor insertion
Striking red colour allows for easy identification and differentiation
Made from high-quality copper to ensure excellent conductivity
Designed to withstand a wide range of operating temperatures
Includes a tin-plated coating for added corrosion resistance
Compatible with various assortment boxes for convenient storage
- RS Stock No. 0535437
- Mfr. Part No. 3240025
1 Pack of 50
$59.91
- RS Stock No. 0607228
- Mfr. Part No. 3241209
1 Pack of 100
$93.64
- RS Stock No. 0608336
- Mfr. Part No. 3240017
1 Pack of 100
$50.13
- RS Stock No. 0535415
- Mfr. Part No. 3240080
1 Pack of 100
$36.84
Related links
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Silver












