RS PRO Insulated Ring Terminal, M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 558-913
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$6.48
(exc. GST)
$7.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
- Plus 1,032 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6.48 | $0.13 |
*price indicative
- RS Stock No.:
- 558-913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 11.6mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 27.7mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 750μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 11.6mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 27.7mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 750μm | ||
Standards/Approvals UL | ||
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.
Vinyl insulation
Tin Plated Finish
Secure and Easy Installation
REACH and UL compliant
Related links
- RS PRO Insulated Ring Terminal Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
