Wurth Elektronik Brass Screw Terminal, Right Angle, 100A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 87$7.78
88 - 174$7.69
175 +$7.50

*price indicative

RS Stock No.:
122-4971
Mfr. Part No.:
7461101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Right Angle

Product Type

Screw Terminal

Current

100A

Snap-In

Yes

Pitch

2.54mm

Number of Legs

6

Body Material

Brass

Body Plating

Tin

Standards/Approvals

No

Number of Rows

3

Series

REDCUBE

Screw Size

M3

Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate


REDCUBE screw Terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Features and Benefits


Able to transfer up to approximately 300A onto a PCB

Press-fit technology for reliable gas tight and secure connection to PCB

Rugged construction with resistance to vibration and shock

Eliminates need for soldering

Only simple tooling required

Easily integrated into production process

Applications


These right angle screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy