Thomas & Betts, K14-10R-M Uninsulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic

Subtotal (1 pack of 1000 units)*

$494.00

(exc. GST)

$543.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.494$494.00

*price indicative

RS Stock No.:
253-1373
Mfr. Part No.:
7TAI029110R0014
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Series

K14-10R-M

Product Type

Ring Terminal

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

10

Colour

Metallic

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB non-insulated ring terminal is suitable for wire range 16-14. The stud size is 10.

Material of construction is copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy