Siemens 3RP2 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 → 100 h, Multifunction-Function
- RS Stock No.:
- 203-8679
- Distrelec Article No.:
- 304-22-060
- Mfr. Part No.:
- 3RP2505-1AB30-0AC1
- Brand:
- Siemens
Subtotal (1 unit)*
$305.74
(exc. GST)
$336.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.74 |
*price indicative
- RS Stock No.:
- 203-8679
- Distrelec Article No.:
- 304-22-060
- Mfr. Part No.:
- 3RP2505-1AB30-0AC1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Mode | Interval | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Height | 90mm | |
| Length | 66.7mm | |
| Standards/Approvals | RoHS | |
| Series | 3RP2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Mode Interval | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Height 90mm | ||
Length 66.7mm | ||
Standards/Approvals RoHS | ||
Series 3RP2 | ||
- COO (Country of Origin):
- DE
The Siemens timing relay is a multifunction 1 changeover contact, 2 functions (B, K) 7 time ranges (0.05 s...100 h) 24 V AC/DC at 50/60 Hz AC With LED has a screw terminal.
Multifunction time relay
Screw-type or spring-loaded terminals
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 24 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V dc 240V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP20 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function, DPDT
