RND, 465 Insulated Ring Terminal, 8 Stud Size, Red
- RS Stock No.:
- 492-217
- Mfr. Part No.:
- RND 465-00639
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$5.39
(exc. GST)
$5.93
(inc. GST)
- RS Stock No.:
- 492-217
- Mfr. Part No.:
- RND 465-00639
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | 465 | |
| Insulation | Insulated | |
| Product Type | Ring Terminal | |
| Stud Size | 8 | |
| Colour | Red | |
| Inner Ring Diameter | 4.3 mm | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 8 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series 465 | ||
Insulation Insulated | ||
Product Type Ring Terminal | ||
Stud Size 8 | ||
Colour Red | ||
Inner Ring Diameter 4.3 mm | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 8 mm | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is engineered to deliver a dependable connection for various wiring applications. Designed with a robust copper body and coated in tin, it ensures exceptional conductivity and resistance to corrosion. The internal hot-melt adhesive enhances sealing, providing protection against moisture and environmental elements. This terminal is suitable for a range of wire sizes, making it versatile for both professional and DIY projects.
Designed for use with 22-16 AWG wire sizes, accommodating a variety of applications
Offers straightforward installation, improving efficiency on the job
Provides a reliable connection, ensuring long-term performance
Lightweight design contributes to overall installation convenience

