RND, 465 Insulated Ring Terminal, 10 Stud Size, Red
- RS Stock No.:
- 491-856
- Mfr. Part No.:
- RND 465-00641
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$4.39
(exc. GST)
$4.83
(inc. GST)
- RS Stock No.:
- 491-856
- Mfr. Part No.:
- RND 465-00641
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | 465 | |
| Insulation | Insulated | |
| Product Type | Ring Terminal | |
| Stud Size | 10 | |
| Colour | Red | |
| Inner Ring Diameter | 5.3 mm | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 8 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series 465 | ||
Insulation Insulated | ||
Product Type Ring Terminal | ||
Stud Size 10 | ||
Colour Red | ||
Inner Ring Diameter 5.3 mm | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 8 mm | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is designed for reliable connectivity in a variety of electrical applications. Crafted with care, this terminal features a robust copper construction that ensures excellent electrical conductivity. The internal hot-melt adhesive provides an added layer of protection against moisture and contaminants, ensuring durability and longevity in harsh environments.
Available in a variety of sizes to suit multiple applications
Designed for easy installation, facilitating efficient wiring
Meets high-temperature requirements for reliable performance

