ABB, S800 Ring Terminal

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$46.73

(exc. GST)

$51.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$46.73-
10 +$42.998%

*price indicative

RS Stock No.:
140-875
Mfr. Part No.:
2CCS800900R0161
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

S800

Product Type

Ring Terminal

Standards/Approvals

IEC/EN 60947-2, RoHs and Reach

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CH
The ABB Ring Terminal cable connection kit is designed for easy and fast 1 pole modifications. The kit includes two ring tongue terminals and has a tightening torque of 3.5 N·m, making it a reliable choice for your electrical connections.

RoHS and REACH compliant

Compliant with IEC/EN 60947-2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy