ABB S800 2CC Circuit Breaker, 4-Pole, 125A, Type B, 690V AC, 500 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$2,318.57

(exc. GST)

$2,550.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,318.57

*price indicative

RS Stock No.:
721-118
Mfr. Part No.:
2CCG001225R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

500V

Mount Type

Rail Mount

Breaking Capacity

40kA

Range

S800

Series

2CC

IP Rating

IP20

Width

117mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2

Height

95mm

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is designed to provide robust protection for electrical systems. With its B characteristic, this breaker offers a reliable short-circuit protection of up to 50 kA, ensuring safety and efficiency in demanding conditions. Rated for 125A with a four-pole configuration, it is Ideal for various applications. Its environmentally conscious design reflects abb's commitment to sustainability, boasting a recyclability rate of 86.29%. With an operational temperature range of -25 to +60 °C, it is built to perform reliably in both extreme operational and storage conditions, making it a dependable choice for enhancing system resilience.

Provides a short-circuit protection capacity of 50 kA, ensuring high safety standards

Rated for 125A with a four-pole design for versatile application

Environmentally friendly with a recyclability rate of 86.29%

Operational temperature range between -25 to +60 °C ensures reliability in various environments

Energy limiting class 3 to minimise energy loss during fault conditions

User-friendly design with accessible mounting options for quick installation

Complies with IEC 60947-2 and UL 1077 standards, ensuring reliability and safety

Compact dimensions with a net width of 117 mm for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy