ABB S800 2CC Circuit Breaker, 4-Pole, 80A, K, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-126
- Mfr. Part No.:
- 2CCG001259R0001
- Brand:
- ABB
Subtotal (1 unit)*
$2,556.51
(exc. GST)
$2,812.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,556.51 |
*price indicative
- RS Stock No.:
- 721-126
- Mfr. Part No.:
- 2CCG001259R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is engineered to provide reliable protection in electrical systems, ensuring safety against overloads and short circuits. This circuit breaker features a K characteristic with a maximum breaking capacity of 50kA at 415V AC and is Ideal for various applications requiring high performance and durability. Designed for modular use, it accommodates several poles while maintaining a Compact footprint, facilitating seamless integration into existing systems. Its exceptional recyclability and compliance with environmental standards underscore its commitment to sustainability and eco-friendliness, making it a preferred choice for forward-thinking installations.
High breaking capacity of 50kA ensures robust protection in critical applications
K characteristic allows for tailored performance under diverse load conditions
Modular design with four poles simplifies installation and maximises flexibility
Support for a wide range of rated current options up to 80A optimises operational efficiency
Environmental compliance aids in meeting sustainability goals without compromising safety
Low power loss at 25.4W, enhancing overall energy efficiency during operation
Versatile operational temperature range from -25°C to +60°C caters to various environmental conditions
IP20 degree of protection safeguards internal components from dust and contact
Wide input voltage compatibility makes it suitable for both AC and DC applications
Related links
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity