ABB S800 2CC Circuit Breaker, 3-Pole, 125A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-114
- Mfr. Part No.:
- 2CCG001222R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,618.58
(exc. GST)
$1,780.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,618.58 |
*price indicative
- RS Stock No.:
- 721-114
- Mfr. Part No.:
- 2CCG001222R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 90mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is designed to provide superior protection for electrical circuits. Engineered with a B characteristic, it supports a circuit breaking capacity of 50kA at 415V AC, ensuring reliable operation even in high-demand environments. It features a user-friendly Interface with ON/OFF/TRIP indications, making it simple to monitor circuit status. Built with environmental considerations in mind, it boasts a recyclable design, alongside meeting stringent RoHS and REACH regulations. Its Compact dimensions and lightweight construction enable ease of installation, making it an Ideal choice for modular DIN rail applications. This circuit breaker is perfect for safeguarding critical infrastructure and ensuring operational continuity.
Rated operational voltage of up to 400V AC and 690V AC enhances versatility in varied electrical installations
Equipped with three poles, providing effective protection for multi-phase systems
Energy limiting class 3 offers improved fault protection, averting extensive damage to connected equipment
Rated short-circuit capacity of 15kA ensures optimal performance during electrical disruptions
Easy installation on standard DIN rails, accommodating different mounting positions for convenience
Rated insulation voltage of 690V supports a broad range of application environments
Mechanical design allows for flexible screw and connecting capacity options, accommodating various conductor sizes
Ambient temperature operation range between -25 to +60°C ensures reliability in diverse conditions
Supplied with comprehensive installation instructions to facilitate swift setup
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity