ABB, S800 Ring Terminal
- RS Stock No.:
- 140-687
- Mfr. Part No.:
- 2CCS800900R0151
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $77.40
View bulk pricing optionsSubtotal (1 unit)*
$96.60
(exc. GST)
$106.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $96.60 | - |
| 10 + | $88.86 | $77.40 |
*price indicative
- RS Stock No.:
- 140-687
- Mfr. Part No.:
- 2CCS800900R0151
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | S800 | |
| Product Type | Ring Terminal | |
| Standards/Approvals | CE, IEC/EN 60947-2, RoHs and Reach | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series S800 | ||
Product Type Ring Terminal | ||
Standards/Approvals CE, IEC/EN 60947-2, RoHs and Reach | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CH
The ABB Cage Terminal kit is a convenient solution for changing 2 poles. With four terminals inside the package, the modification process is quick and easy. The product boasts a tightening torque of 3.5 N·m and is designed with screw terminals for easy installation.
Compliance with RoHS and REACH directives
CE declaration