- RS Stock No.:
- 718-7959
- Mfr. Part No.:
- 170001-3
- Brand:
- TE Connectivity
375 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.448
(exc. GST)
$0.493
(inc. GST)
Units | Per unit | Per Pack* |
25 - 2975 | $0.448 | $11.20 |
3000 - 5975 | $0.436 | $10.90 |
6000 + | $0.43 | $10.75 |
*price indicative |
- RS Stock No.:
- 718-7959
- Mfr. Part No.:
- 170001-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals
A range of FASTON 187 series quick disconnect single connection stud mount tab terminals made from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .187 |
Gender | Male |
Tab Size | 4.75 x 0.51mm |
Tab Thickness | 0.51mm |
Tab Width | 4.75mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Related links
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.5mm Tab Size
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- Molex 19708 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...