Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 780-887
- Mfr. Part No.:
- MCL120-12
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.98 |
| 10 - 24 | $20.21 |
| 25 + | $18.23 |
*price indicative
- RS Stock No.:
- 780-887
- Mfr. Part No.:
- MCL120-12
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 15.2mm | |
| Outer Ring Diameter | 27.6mm | |
| Overall Length | 65.6mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 15.2mm | ||
Outer Ring Diameter 27.6mm | ||
Overall Length 65.6mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug is a tin plated copper component designed for reliable electrical connections in various applications. Its primary function is to create secure Terminal connections for conductor sizes up to 120 mm².
Constructed from tin plated copper for enhanced conductivity
Accommodates a conductor size of 120 mm² with a 12 mm stud hole
Dimensions are specifically designed for compatibility with standard applications
Related links
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- NEMIQ M12 Stud Size
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
